Condenser Microphone Components
Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radiofrequency. They are commonly used for studio recording rather than for live performances on stage.
How do condenser microphones work?
Condenser microphones work using a kind of capacitor, which consists of a thin membrane (known as a diaphragm) next to a solid metal plate. As the sound waves hit the capacitor, the diaphragm vibrates and moves in relation to the solid plate, converting the waves into an electrical signal. This electrical signal is then broadcast.
Types of condenser microphone components
Microphone condensers vary mainly in the quality of their output sound. The quality can be affected by the condenser's signal to noise ratio, its sensitivity, and its directivity, whether Omni-directional, uni-directional, or noise cancelling. They also come in a range of different sizes and may be through-hole, lead wire or surface mounted.
Popular Searches
Related links
- InvenSense, Surface Mount Microphone Condenser -38dB
- RS PRO Omni-Directional, Through Hole 9.7mm Microphone Condenser -41dB
- InvenSense, Surface Mount Microphone Condenser -43dB
- STMicroelectronics, Surface Mount Microphone Condenser 1dB
- STMicroelectronics, Surface Mount Microphone Condenser
- InvenSense, Surface Mount Microphone Condenser -37dB
- InvenSense, Surface Mount Microphone Condenser -32dB
- InvenSense, Surface Mount Microphone Condenser -26dB