Cantilever Arms
Cantilever arms are a rigid structural device anchored to a wall or surface which supports overhanging structures without external bracing. Widely used within the construction industry, each arm is used to support one end of a central support section. A strong and durable cantilever arm is a perfect requirement to ensure a professional and high-quality construction project.
Uses
Used within the following construction applications:
• Bridges
• Towers
• Buildings
• Balconies
• Skyscrapers
Cantilever arms are not just limited to the construction industry, they are also used for the following applications:
• Aircrafts
• Microelectromechanical systems
• Storage
Benefits
• Excellent support
• Easily mountable
• Various sizes
Popular Searches
Related links
- Soldering Fume Extractor Accessories
- Bases & Arms
- RS PRO Hot Dipped Galvanised 450mm Cantilever Arm With 130 x 45mm Base
- RS PRO Hot Dipped Galvanised 600mm Cantilever Arm With 130 x 45mm Base
- RS PRO Hot Dipped Galvanised 750mm Cantilever Arm With 130 x 45mm Base
- RS PRO Hot Dipped Galvanised 300mm Cantilever Arm With 130 x 45mm Base
- Schneider Electric 358mm Cantilever Arm With 110 x 39mm Base 600g
- Unistrut Steel 300mm Cantilever Arm With 135 x 45mm Base 1.20kg