LED Driver ICs
LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications.
Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting.
The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.
Popular Searches
Related links
- DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
- DiodesZetex AP8803WTG-7 LED Driver IC, 8 → 30 V dc 1A 5-Pin SOT-23
- Microchip HV9910BLG-G LED Driver IC, 8 → 450 V dc 8-Pin SOIC
- DiodesZetex ZXSC310E5TA LED Driver IC SOT-23
- DiodesZetex AL8807W5-7 LED Driver IC 1A 5-Pin SOT-25
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5 → 60 V 18mA 8-Pin MSOP
- onsemi CAT4016Y-T LED Driver IC, 3 → 5.5 V dc 1.6A 24-Pin TSSOP
- Infineon BCR405UE6327HTSA1 LED Driver IC, 1.4 → 40 V 65mA 6-Pin SC74