COB LEDs
COB (Chip on Board) LEDs are compact LED modules with a bright light output. They consist of a small square or circular substrate which houses multiple LED chips/dies. These are covered with a phosphor coating. The most common colour of COB LED is white, however there a few more colours available as the technology develops. How do they work?COB LEDs have a base substrate, made of aluminium or ceramic, on which the LED dies are mounted. The actual LEDs provide a blue light. The number of LED dies and their typical luminous flux determines the "brightness" of the COB LED.The layer of phosphor, which is an orangey-yellow colour, sits on top of the LED dies. The phosphor converts the blue LED dies into a white light. The type of phosphor creates different colour temperatures.What is colour temperature?Colour temperature describes the warmth or coolness of the LED light output. "Warm" COB LEDs offer a yellow-orange light output while "Cool" COB LEDs tend to be a bluer white. Colour temperature is measured in Kelvins with the symbol "K". What are the advantages of COB LEDs? Higher LED density than traditional LED mounting process No need for multiple soldering - just one package Bright light outputUses for COB LEDs: General purpose lighting Downlights High Bay lighting Low Bay lighting Spotlights Solid State Lighting (SSL) replacements
Popular Searches
Related links
- ams OSRAM SFH 7072 Biometric Sensor Chip on Board
- Cree LED CXB3590-0000-000R0HCB30G 3000K 80CRI
- Cree LED CXA2540-0000-000N0HU440H 4000K
- Cree LED CMA1825-0000-000N0H0A30G 3000K 82CRI
- Vishay VLDY1235G, VLD Yellow CoB LED
- Vishay VLMYG30H2K1-GS08, CoB LED
- Cree LED CXA2540-0000-000N0HV250H 5000K
- Cree LED CXB1512-0000-000N0UK427G 2700K 90CRI