Door Interlock Switches
Door Interlock switches are safety components that are designed to be installed on safety gates and doors to detect entry. Door interlock devices can prevent machine operation or start-up in an unsafe situation, such as when a door or guard is open. Door Interlock devices with a locking function can also prevent doors or guards from being opened while the machine is in operation
Related links
- Micro Switches & Detector Switches
- Micro Switches
- Saia-Burgess Door Interlock Push Button Switch SP-CO 15 A@ 250 V...
- STEGO Door Interlock Push Button Switch CO 10 A @ 250 V ac IP20,...
- Schneider Electric Door Interlock Push Button Switch, Standard...
- Rittal Door Micro Switch, 6A IP54
- Panasonic Safety Interlock Switch SPST 10.1 A @ 250 V ac, -25 → +85°C
- Rittal Door Micro Switch, Operation Key