Centrifugal Fans
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers). The impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers. Single-stage blowers are ideal when a uniform airflow is required, while multi-stage blowers are more suited when a varying airflow is required at a fixed pressure. Find out more in our centrifugal fans guide.
Features and Benefits of Centrifugal Fans
Various IP ratings are available, including IP68, if it needs to be placed in a harsh environment. A choice of different fan speeds from 780 rpm to 11500 rpm.
Factors to consider when choosing Centrifugal Fans
Pressure requirements
Flow requirements
Gas consumption
Inlet temperature
Ambient Temperature
Operating altitude of the blower
Where are blower fans used?
Blowers are widely used in all manner of everyday items, such as:
HVAC systems
Dust control
Pressure Blowers
Air Conditioners
Vacuum cleaners
Air conveyor systems
What is the difference between a centrifugal fan and an axial fan?
Axial fans are used for high flow rates and low pressures with flow rate parallel to the axis of the fan. The blades of these fans are available in different shapes such as aerofoil, sickle paddle, and various pitches. They are commonly used for cooling and ventilation.
Centrifugal fans' airflow changes direction twice, once when it enters the fan and secondly when it leaves the fan, These fans have paddle blades, forward curved blades, backward curved blades and radial blades. Centrifugal fans move air radially. The airflow created passes through a system of tubes or ducts which creates a higher pressure airflow, making them ideal for high-pressure applications such as cooling and heating systems, dust control, transporting materials and air conveyor systems.
Buy Centrifugal Fans At RS
Centrifugal fans are a great product to purchase when you need a reliable and powerful solution for your ventilation, cooling, or drying needs. At RS, we have an extensive selection of centrifugal fans designed to meet any requirements. With centrifugal exhaust fans, centrifugal inline fans, aircon blowers, and high CFM centrifugal blowers available, we can provide you with the perfect fan for your job. Understanding the importance of keeping the air in your space clean and circulating, our centrifugal fans have been engineered with you in mind, to bring maximum efficiency and satisfaction to your home or business. Our centrifugal fans guarantee quality performance and unparalleled lasting value that you simply cannot get anywhere else. We can also offer expert advice so that you can make informed decisions about the type of centrifugal fan suitable for your needs. Choose RS for quality centrifugal fans at a competitive price today. Visit us today to start shopping and find the perfect fan for your application. Alternatively, you can also browse our comprehensive range of HVAC, fans & thermal management solutions now.
Popular Searches
Related links
- Air Conditioning & Fans
- ebm-papst D2E 146 Series Centrifugal Fan 430m³/h 216 x 220 x 195mm
- ebm-papst D2E 146 Series Centrifugal Fan 910m³/h 216 x 220 x 199mm
- Fan Lead Power for use with ebm-papst D2E146-HR Centrifugal Fans
- Fan Lead Power for use with ebm-papst D4E 146-LV Centrifugal...
- Sanyo Denki San Ace B52 9BC Series Blower 4.4cfm 52x15mm
- Sanyo Denki San Ace B76 9BD Series Blower 12.7cfm 76x30mm
- ebm-papst R2K Series Hot Gas Blower 200m³/h, AC Operation