Video Extenders
A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.
What are video extenders used for?
Video extenders are useful in the office, home or education environments, where standard cabling lengths are often too short, and picture and audio quality are compromised from signal degradation if very long cables are used. The same issues are evident in a wireless environment, where signal output decreases the further away from the router or picture source you go, making video extenders a useful choice for wireless applications as well.
Types of video extenders
The main types of video extenders include:
- VGA (video graphics array) extenders – useful for increasing signal strength in signage board applications and remote display units.
- HDMI (high-definition multimedia interface) extenders – add distance and scalability to very high definition multimedia interface connections.
- DVI (digital visual interface) extenders – suitable for single video extensions.
Popular Searches
Related links
- StarTech.com HDMI over HDMI HDMI Extender 10m - up to 4K Maximum Resolution
- RS PRO HDMI over CATx HDMI Extender, 1080 Maximum Resolution
- StarTech.com HDMI over HDMI Extender 14m, 4096 x 2160 Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI Extender 50m, 3840x2160...
- StarTech.com 2 Port HDMI over HDMI HDMI Extender 230ft, 3840 X...
- StarTech.com HDMI over CATx HDMI Extender 100m, 3840x2160 Maximum...
- StarTech.com 2 Port HDMI over HDMI Receiver 3840x2160 Maximum Resolution
- StarTech.com 4 Port HDMI over CATx HDMI Extender 35m, 4096 x 2160...