Gas Cylinder Storage Brackets
Cylinders are ubiquitous in our world - whether they are LPG gas cylinders, medical gas cylinders, or any other compressed gas cylinder.A gas cylinder has the status of an absolute necessity because it serves as a pressure vessel and is used as a storage and containment apparatus for many types of gases high above atmospheric pressure."Gas bottles" is another term "that is used to describe high-pressure gas cylinders.They have an elongated shape with a flat bottom and an upright shape at the top, which includes the valve and fitting for connecting to the receiving apparatus.Based on the physical characteristics of the content, the cylinder can hold compressed gas, liquids, or supercritical fluids, contained in a substrate.Each day, gas cylinders are used for various purposes, including cooking, water treatment, oxygen generation, extinguishing fires, vehicle fuels, various medical uses, laboratories, etc.But still, we can’t ignore the fact that gas bottles are dangerous and carry a hazard as well when handled or stored incorrectly, which is why gas bottle storage brackets are essential. Gas cylinders are subject to strict guidelines when storing due to the risk of accidents and risks they pose. Mishandling and storage are common causes of accidents.Moreover, when it comes to the storage of gas cylinders, it is crucial to ensure that they are not kept for excessively long periods of time, preferably rotating older stocks first.
How do gas cylinder brackets work?
A gas bottle storage bracket, specially designed to store gas bottles securely and safely, should also be used to keep the cylinders in place. The security chains and predrilled holes make them durable and secure. Specially designed for the purpose of mounting on walls.Supports that are durable and specifically designed to hold compressed air, oxygen, cascade, or liquid propane tanks, with diameters of 280 mm.Gas cylinder storage brackets can contain either 2 or 3 cylinders and are designed to snugly hold cylinders of a specified diameter. They can be used individually or ganged up in rows where multiple cylinders are in use. Most brackets are made of sturdy materials such as galvanised steel to protect against harsh weather conditions and rust.Gas cylinder storage brackets are predrilled so you can easily screw them into a wall. Their link retention chains are also made of steel strong enough to hold the bottles securely.What are gas cylinder storage brackets used for?
Designed to fit cylinders of a specified diameter, gas cylinder storage brackets can hold up to two or three cylinders. In cases where multiple cylinders need to be used at the same time, they can be ganged up into rows instead of being used individually.Gas cylinder storage brackets are often found in varied environments such as factories, supermarkets and laboratories. They're a straightforward but effective way of ensuring the safe storage of hazardous gases.For protection against harsh weather conditions and rust, most brackets are made from galvanised steel. Pre-drilled holes are typically included in gas cylinder storage brackets, so you can mount them easily. For the bottles to be securely held, a strong link retention chain is also used.Related links
- Storage Racking
- Floodlights
- RS PRO 3 Cylinder Gas Cylinder Storage Bracket, 40mm x 965mm x 155mm
- RS PRO 2 Cylinder Gas Cylinder Storage Bracket, 40mm x 650mm x 155mm
- A Complete Guide to Soldering Irons
- Helping you build better, every day
- Power up your purchasing with RS Procurement Solutions
- Quick Order with Stock Number