- RS Stock No.:
- 783-4049
- Mfr. Part No.:
- MTL5018AC
- Brand:
- MTL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-4049
- Mfr. Part No.:
- MTL5018AC
- Brand:
- MTL
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 10.5V |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -20°C |
Supply Voltage | 8 → 265V ac |
Maximum Current | 14mA |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |