- RS Stock No.:
- 912-5432
- Mfr. Part No.:
- MiniUPS5V
- Brand:
- DesignSpark
Discontinued product
- RS Stock No.:
- 912-5432
- Mfr. Part No.:
- MiniUPS5V
- Brand:
- DesignSpark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Mini UPS for SBC applications, 5V 2A
A mini UPS (Uninterruptable Power Supply) intended for use with single board computers such as the Raspberry Pi or BeagleBoard. This PCB module can be interposed between the 5V supply and SBC allowing several hours of operation from the on-board Li-ion battery in the event of supply failure. On, Off or Programmable modes of operation are selected via a 3-position switch and a 5-pin connector is provided for signalling and auxiliary 5V output.
5 Volt input via micro USB connector
5 Volt output via USB-A connector plus auxiliary 5V output
Maximum current rating 2A
On-board 2800 mA-h Li-ion battery
High efficiency power conversion circuitry (>90% )
Signalling to/from computer report status and turn off the UPS
Status LEDs for Power In/Out/Charging and Shutdown
5 Volt output via USB-A connector plus auxiliary 5V output
Maximum current rating 2A
On-board 2800 mA-h Li-ion battery
High efficiency power conversion circuitry (>90% )
Signalling to/from computer report status and turn off the UPS
Status LEDs for Power In/Out/Charging and Shutdown
Specifications
Attribute | Value |
---|---|
Power Rating | 10W |
Output Voltage | 5V |
Input Voltage | 5V |
Backup Time | 75min |
Number of Outlets | 1 |
Type | Buffer Module |
Current Rating | 2A |
Length | 1100mm |
Width | 600mm |
Depth | 23mm |