- RS Stock No.:
- 647-9351
- Mfr. Part No.:
- B66387G0000X127
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 647-9351
- Mfr. Part No.:
- B66387G0000X127
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Dimensions | 65 x 32.8 x 27.4mm |
AL Rating | 7200nH |
Material | N27 |
Depth | 27.4mm |
Length | 65mm |
Width | 32.8mm |