- RS Stock No.:
- 823-2255
- Mfr. Part No.:
- 3323-57
- Brand:
- Stadium IGT
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
Was $108.38
You pay
$92.12
(exc. GST)
$101.33
(inc. GST)
Units | Per unit |
1 + | $92.12 |
- RS Stock No.:
- 823-2255
- Mfr. Part No.:
- 3323-57
- Brand:
- Stadium IGT
Technical data sheets
Legislation and Compliance
Product Details
Stadium IGT Capacitive Touch Switch
The Stadium IGT capacitive touch switch is a high tech, illuminated switch. It has a revolutionary design that eliminates the need for panel cut-outs and provides ingress protection. Any glass, clear acrylic, plastic, or similar panel sheet can be printed with the desired design and this unit simply sticks to the back. The switch works through the panel giving a complete and uniform RGB illumination. As the switch works through the panel, there is no need for any panel cut-outs. It is ideal for medical applications as you can wipe the panel clean with disinfectants (make sure that the print is compatible) without worrying about corrosion of switch seals. As long as the panel is sealed to the rest of the enclosure, then ingress protection is no longer an issue.
Features and Benefits
Non-latching, solid-state switch output
Cable assembly available separately
Suitable for panel thickness up to 7mm
Momentary switch operation
Minimum input supply voltage is 6VDC
Maximum input supply voltage is 24VDC
Output type is solid state
Case colour is brown
Cable assembly available separately
Suitable for panel thickness up to 7mm
Momentary switch operation
Minimum input supply voltage is 6VDC
Maximum input supply voltage is 24VDC
Output type is solid state
Case colour is brown
Applications
Marine monitoring equipment
Medical equipment
Defence systems
Safety and alarm panels
Professional audio and broadcast equipment
Agriculture services
Building services
Automation
Medical equipment
Defence systems
Safety and alarm panels
Professional audio and broadcast equipment
Agriculture services
Building services
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
LED Colour | Blue, Green, Red |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Output Type | Solid State |
Minimum Input Voltage | 6V dc |
Case Colour | Brown |