- RS Stock No.:
- 909-4499
- Mfr. Part No.:
- E91HNE RS
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 909-4499
- Mfr. Part No.:
- E91HNE RS
- Brand:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 80 lm |
Case Material | Plastic |
Batteries | AAA |
Model | TIKKA |
Hazardous Area | No |
Range | 35 m |
Beam Type | Flood |
Colour | Black |
Weight with Batteries | 85g |