- RS Stock No.:
- 874-9334
- Mfr. Part No.:
- HV-FL9R
- Brand:
- Unilite
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-9334
- Mfr. Part No.:
- HV-FL9R
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite HIVIS® HV-FL9R USB Rechargeable LED Flashlight
The Unilite HV-FL9R is a high powered, rechargeable torch for everyday use, with 3 light modes and 8 Hz defence strobe.
It features a white Cree LED that delivers a superb performance, its 1100 lumen beam has a runtime of 4 and a half hours on its maximum setting.
Powering this torch is a 2600 mAh 18650 Li-ion battery, which can be recharged thanks to the included micro USB cable at any smartphone, laptop or anywhere else with a USB port. Whist charging, a red LED is displayed and after four hours, it will be fully charged and the light will turn green.
It has a strong construction, being made from a hard anodised diecast matte aluminium and with a tactical rubberised micro switch, for comfortable operation. It is thanks to its construction that the HV-FL9R is water resistant (IPX7), which maintains its performance when even submerged to 1 m depth.
The HV-FL9R is the perfect inspection light for many professions, including electricians, plumbers and emergency services.
Features and Benefits
1100 Lumens white Cree LED
Built in USB rubberised charging point with USB cable (included)
Hard black anodised diecast aluminium body
Tactical rubberised micro switch
3 Light mode settings
8 Hz Defence strobe
Water resistant IPX7 - 1 m submersible
Nylon hook and loop holster (included)
Safety nylon wrist strap (included)
Battery: rechargeable 3.7 V 2600 mAh 18650 lithium-ion (included)
Runtime: 4.5 hours to 80 hours
Beam range: 270 metres
Length: 139 mm; Diameter: 33 mm
Weight: 200 g (with included battery)
Unilite HIVIS
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 1100 lm |
Batteries | Battery Pack |
Case Material | Aluminium |
Model | HV-FL9R |
Hazardous Area | No |
Range | 270 m |
Beam Type | Spot to Flood |
Length | 139 mm |
Colour | Black |
Head Diameter | 33mm |