- RS Stock No.:
- 829-6571
- Mfr. Part No.:
- 023600-0000-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 829-6571
- Mfr. Part No.:
- 023600-0000-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli 2360 LED Flashlight
The Peli 2360 LED torch boasts a peak output of 250 lumens from a torch using 2 standard AA alkaline batteries, with a run time of up to 2.15 hours. This LED flashlight has a body made from aerospace grade aluminium, with non-slip textured body, and impact resistant LED lamp module. The 2360 LED torch features 2 light outputs, high and low, which can be selected with a push of the tail button. The torch comes with a removable 2 way pocket clip, which allows the 2360 to attached to your pocket or the brim of your hat.
Light source LED
2 AA alkaline batteries included
Run time up to 2.15 hours
Beam distance 151m on high mode, 45m in low mode
3 modes: high, low and strobe
2 AA alkaline batteries included
Run time up to 2.15 hours
Beam distance 151m on high mode, 45m in low mode
3 modes: high, low and strobe
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 163 lm |
Batteries | AA |
Case Material | Aluminium |
Hazardous Area | No |
Model | 023600-0000-110E |
Range | 151 m |
Beam Type | Spot to Flood, Strobe |
Colour | Black |