- RS Stock No.:
- 827-6476
- Mfr. Part No.:
- 7456
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 827-6476
- Mfr. Part No.:
- 7456
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 150 lm |
Batteries | AA |
Case Material | Plastic |
Model | D14 |
Hazardous Area | No |
Range | 180 m |
Beam Type | Spot |
Head Diameter | 42mm |
Colour | Yellow |