- RS Stock No.:
- 817-1539
- Mfr. Part No.:
- 7060-041-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 817-1539
- Mfr. Part No.:
- 7060-041-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli 7060 LED Rechargable Flaslight
The Pelican 7060 rechargeable Flashlight is a high performance illumination tool, This Flashlight features a dual switch technology which allows the torch to be activated by the housing mounted patrol switch or a tail mounted tactical switch. The 7060 dual switch also includes a momentary mode and allows the user to control the light while controlling different grip techniques. This Pelican rechargeable Flashlight delivers 160 Lumens of focused light and it also features a centralized cone for immobilizing a possible threat. The 7060 also has a peripheral wash of illumination, ideal to give ample visibility of broad areas, or performing tasks such as writing or reading maps. The powerful 1W LED in this Pelican rechargeable flashlight is virtually indestructible, with a life span of approximately 10,000 hours. The housing of the Pelican 7060 is cleverly crafted, ensuring a good grip in any situation with its high strength aluminium alloy and faceted grenade grip pattern and it is also resistant from impacts and moisture, with its housing exterior, which is treated with a chemical inert Xenoy resin coating.
Recessed Lens for added drop protection
Xenoy resin housing makes it chemical resistant
Octagonal shape prevents rolling on steep surfaces
Water resistant with O-rings seals and rubber switch caps
A blinking light indicates Low battery alert
1.5 hours run time
Non slip grenade grip pattern
Dual switch technology with three way on/off, momentary and momentary pulse activation
Internal springs to protect the torch from impact related damage
160 Lumens beam with concentrated centre
Primary beam penetrates darkness up to 100 m with a secondary circle of light which illuminates the immediate periphery
Xenoy resin housing makes it chemical resistant
Octagonal shape prevents rolling on steep surfaces
Water resistant with O-rings seals and rubber switch caps
A blinking light indicates Low battery alert
1.5 hours run time
Non slip grenade grip pattern
Dual switch technology with three way on/off, momentary and momentary pulse activation
Internal springs to protect the torch from impact related damage
160 Lumens beam with concentrated centre
Primary beam penetrates darkness up to 100 m with a secondary circle of light which illuminates the immediate periphery
Specifications
Attribute | Value |
---|---|
Torch Style | Dual Switch Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 160 lm |
Batteries | Lithium Ion |
Model | Police Torch |
Range | 254 m |
Beam Type | Spot |
Colour | Black |