- RS Stock No.:
- 812-5403
- Mfr. Part No.:
- E93ZB
- Brand:
- Petzl
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 812-5403
- Mfr. Part No.:
- E93ZB
- Brand:
- Petzl
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 80 lm |
Batteries | 1 x AAA |
Model | ZIPKA |
Range | 50 m |
Beam Type | Wide Flood |
Colour | Blue |