- RS Stock No.:
- 810-3179
- Mfr. Part No.:
- 033150-0100-241E
- Brand:
- Peli
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 810-3179
- Mfr. Part No.:
- 033150-0100-241E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli 3315 LED Zone 0 LED Torch
The Peli 3315ZO LED Zone 0 flashlight offers versatile, safe and dependable illumination at an economical price. This high lumen LED torch has a compact and anti-static impact modified body, meaning it is robust and efficient even in the most volatile environments. The 3315 LED torch is safety approved for the most volatile work environments ATEX Cat. 1, Zone 0. The body of this LED flashlight is engineered for easy grip, even with gloved hands. A safety wrist lanyard is supplied with the torch.
Features and Benefits
Anti-static impact resistant
High lumens output
19 hours run-time
Suited to hazardous environments
IPX7 rated waterproof and submersible
ATEX Cat. 1, Zone 0
Anti-static impact resistant
High lumens output
19 hours run-time
Suited to hazardous environments
IPX7 rated waterproof and submersible
ATEX Cat. 1, Zone 0
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 110 lm |
Batteries | AA |
Hazardous Area | Yes |
Range | 164 m |
Beam Type | Flood |
Colour | Yellow |