- RS Stock No.:
- 810-3154
- Mfr. Part No.:
- 027500-0100-110E
- Brand:
- Peli
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 810-3154
- Mfr. Part No.:
- 027500-0100-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli 2750 LED Headlight
The Peli 2750 LED headlight is a bright, compact headtorch for use in harsh conditions. The LED torch also features a night vision friendly red LED. With its hands free headband design the headlight allows use of both hands while providing a maximum of 100 lumens of illumination. The low 40 lumens output preserves the battery power of the headtorch, providing up to 12 hours of run-time. The 2750 LED also features a flashing mode, ideal for signalling and a smaller red LED, with dual on and flashing modes, to protect night-adapted vision. The head of the Peli 2750 LED headlight pivots up to 45 degrees, to direct the light exactly where you want it. The housing of this LED headtorch is made of durable polycarbonate, impact and temperature resistant.
40 lumens low, 100 lumens high outputs
White flashing output: 100 lumens
Red LED emitter preserves night vision
Pushbutton on top of the body
IPX4 water resistant
Head pivots up to 45°
Click-stops lock light in angled position
Rubber head plate
Polycarbonate housing
Temperature and Impact resistant
Swing-open, snap-shut access door to battery compartment
Adjustable elastic headband fits most heads
Weighs 0.13 kg with batteries
White flashing output: 100 lumens
Red LED emitter preserves night vision
Pushbutton on top of the body
IPX4 water resistant
Head pivots up to 45°
Click-stops lock light in angled position
Rubber head plate
Polycarbonate housing
Temperature and Impact resistant
Swing-open, snap-shut access door to battery compartment
Adjustable elastic headband fits most heads
Weighs 0.13 kg with batteries
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 100 lm |
Batteries | AAA |
Hazardous Area | No |
Range | 71 m |
Beam Type | Spot to Flood |
Colour | Black |