- RS Stock No.:
- 810-3132
- Mfr. Part No.:
- 1930-010-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 810-3132
- Mfr. Part No.:
- 1930-010-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli L1 1930 Pocket LED Torch
The Peli 1930 L1 LED pocket torch is made of polycarbonate, resistant to chemicals, water and corrosion. The convenient tail switch for constant on and momentary modes is easy to operate. The L1 LED torch is perfect for close area use. The Peli 1930 L1 torch works with 4 LR44 1.5 V alkaline coin cells (included), it comes with a breakaway safety lanyard, and coloured lens discs, to preserve night vision. This handy pocket torch offers a lot for its size.
5mm white Nichia LED
End switch for momentary "blink" or constant "on" modes
Concentrated close-up beam
Lanyard with breakaway safety feature
Pocket clip for easy attachment
0.2 Watts
4 X LR44 1.5v alkaline coin cells (included)
130 hours of battery burn time
Water Resistant
Length 67mm
Weight with Batteries 30g
End switch for momentary "blink" or constant "on" modes
Concentrated close-up beam
Lanyard with breakaway safety feature
Pocket clip for easy attachment
0.2 Watts
4 X LR44 1.5v alkaline coin cells (included)
130 hours of battery burn time
Water Resistant
Length 67mm
Weight with Batteries 30g
Approvals
Listed 4S 67/E184884 Class I - Div. 1, Gps .A-B-C-D, IECEX - Ex ia llC T4 IP65 IEC Ex TS A 06.0021X
Specifications
Attribute | Value |
---|---|
Torch Style | Pocket Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 12 lm |
Case Material | Plastic |
Batteries | 4 x LR44 |
Model | 1930 |
Hazardous Area | No |
Range | 17 m |
Beam Type | Spot |
Length | 67 mm |
Colour | Black |