- RS Stock No.:
- 810-3126
- Mfr. Part No.:
- 023700-0000-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 810-3126
- Mfr. Part No.:
- 023700-0000-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli 2370 LED Three Colour LED Torch
The Peli 2370 LED flashlight is weather and corrosion resistant, made of aerospace aluminium, the 2370 LED was designed as 3 lights in one. This multi-colour torch has been designed to work in different environments; the torch features a rotating magnetic dial, which allows the user to easily switch between bright white light, night vision red light or blue light. The 2370 LED flashlight is powered by 2 x AA batteries, delivering a brilliant light with peak output of 106 lumens, for nearly 4 hours run-time, in low mode it can run for more than 41 hours at 13 lumens. The anodized body of the 2370 LED flashlight is strong and lightweight, it weighs only 18 grams with batteries and it includes a removable clip, for easy pocket transport. The 2370 LED torch is the only light you will need for many different uses.
Weight 185 grams including the 2 AA batteries
No slip grip pattern
Body is weather and corrosion resistant
Ideal for tactical and general use
3 lights in one: Bright white, night vision red or blue light options
Manufactured in strong but lightweight aluminium
Steel clip to attach to clothing
Push button tail switch
Water resistant (not submersible)
Rotating magnetic dial switches between bright white light and night vision red or blue light
No slip grip pattern
Body is weather and corrosion resistant
Ideal for tactical and general use
3 lights in one: Bright white, night vision red or blue light options
Manufactured in strong but lightweight aluminium
Steel clip to attach to clothing
Push button tail switch
Water resistant (not submersible)
Rotating magnetic dial switches between bright white light and night vision red or blue light
Supplied with
2 x AA batteries, removable clip for easy pocket transport.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 106 lm |
Case Material | Aluminium |
Batteries | AA |
Hazardous Area | No |
Model | 2370 |
Range | 158 m |
Beam Type | Spot |
Length | 163 mm |
Colour | Black |