Led Lenser LED Torch Black 400 lm, 306 mm
- RS Stock No.:
- 797-3419
- Mfr. Part No.:
- 500903
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 797-3419
- Mfr. Part No.:
- 500903
- Brand:
- Led Lenser
- COO (Country of Origin):
- CN
P17 Professional LED Torch 3 D
The Ledlenser P17 features energy efficient CREE® LED, with a beam distance up to 420 metres and a maximum 450 lumens brightness. The longer-bodied housing of this LED torch is made of aircraft grade aluminium and a matt black anodised finish, which looks great and improves grip. The patented Advanced Focus System of this hand torch delivers a more homogenous illuminated field of view and better overall light distribution, both in flood beam and spot beam illumination settings. A dynamic operating switch at one end of the P17 allows the user to regulate brightness with any of the three light settings: power, low power and boost, the size of the switch makes it easy to use, even when wearing gloves. The sliding Speed Focus™ of this LED torch allows the user to zoom from spot beam to flood beam and back with the use of just one hand. The hand torch is powered by 3 x D batteries included. The P17 is supplied with 360 degrees belt clip for hands free directional lighting. This LED torch is ideal for professional use in emergency services, search and rescue teams, police squads and security personnel.
Brilliant heavy, longer‐bodied torch offering Professionals performances
Energy efficient CREE Power+ LED Light Chip
State of the art, reliable German engineering
Advanced Focus System™ Optics
Patented reflector and lens combination for intense spot or flawless flood illumination
Dynamic Switch ™ ‐ Reactive, large single switch controls light options
3 light settings: power, low power, boost
Speed Focus™ enables smooth single‐handed beam focusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft‐grade aluminium housing
Smart, anti‐slip matt black finish
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant. IPX4
Energy efficient CREE Power+ LED Light Chip
State of the art, reliable German engineering
Advanced Focus System™ Optics
Patented reflector and lens combination for intense spot or flawless flood illumination
Dynamic Switch ™ ‐ Reactive, large single switch controls light options
3 light settings: power, low power, boost
Speed Focus™ enables smooth single‐handed beam focusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft‐grade aluminium housing
Smart, anti‐slip matt black finish
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant. IPX4
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 400 lm |
Case Material | Aluminium |
Batteries | D |
Model | P17 |
Hazardous Area | No |
Range | 300 m |
Beam Type | Flood, Spot |
Length | 306 mm |
Colour | Black |
Weight with Batteries | 785g |