- RS Stock No.:
- 797-3403
- Mfr. Part No.:
- 500895
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 797-3403
- Mfr. Part No.:
- 500895
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P5 Pocket LED Torch
The LED Lenser P5 is a slim-line hand torch, with matt black easy-grip finish and a speed focus which can be operated with one hand. The casing is made from durable aluminium. For a small 1 x AA torch, it produces a 140 lumen output for up to 120 meters. The P5 LED torch will easily fit into a pocket or bag and is IPX54 rated for dust and water ingres.
Features & Benefits
Small, slim-line 1 x AA torch
Recalibrated lens for wide light beam angle
Energy efficient CREE LED Chip
Advanced Focus System™ Optics
Patented reflector and lens combination for intense spot or flawless flood illumination
Speed Focus™ enables smooth single‐handed beam focusing
Tail cap tactical switch
Lightweight aircraft‐grade aluminium housing
Anti‐slip matt black finish and knurled hand grip
Corrosion resistant gold plated contacts
Water and dust resistant: IPX54
Recalibrated lens for wide light beam angle
Energy efficient CREE LED Chip
Advanced Focus System™ Optics
Patented reflector and lens combination for intense spot or flawless flood illumination
Speed Focus™ enables smooth single‐handed beam focusing
Tail cap tactical switch
Lightweight aircraft‐grade aluminium housing
Anti‐slip matt black finish and knurled hand grip
Corrosion resistant gold plated contacts
Water and dust resistant: IPX54
Advanced Focus System
The Patented Advanced Focus System delivers a more homogenous illuminated field of view and better overall light distribution both in flood and spot beam.
Supplied with
1 x AA battery, wrist strap and belt pouch.
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 140 lm |
Case Material | Aluminium |
Batteries | AA |
Model | P5 |
Hazardous Area | No |
Range | 120 m |
Beam Type | Flood, Spot |
Length | 113 mm |
Colour | Black |
Weight with Batteries | 80g |