- RS Stock No.:
- 792-4221
- Mfr. Part No.:
- 7299 - H14.2
- Brand:
- Led Lenser
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 792-4221
- Mfr. Part No.:
- 7299 - H14.2
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 350 lm |
Case Material | Aluminium |
Batteries | AA |
Model | H14.2 |
Hazardous Area | No |
Range | 260 m |
Beam Type | Spot to Flood |
Colour | Black |
Head Diameter | 29mm |
Weight with Batteries | 340g |