- RS Stock No.:
- 787-7475
- Mfr. Part No.:
- COMMANDERXML
- Brand:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 787-7475
- Mfr. Part No.:
- COMMANDERXML
- Brand:
- Nightsearcher
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher COMMANDERxm-l Rechargeable LED Flashlight
The Nightsearcher Commander XM-L Torch uses the latest in LED technology, with an upgraded XP-L LED, the Commander offers 1000 lumens. This compact LED Flashlight / Searchlight features an incredible light output, with a 3 mile visibility. The Commander X-ML has several functions, including Strobe mode, that can be used to disorientate intruders and criminals and SOS mode for emergency situations. The battery charging cradle can charge two 18650 batteries simultaneously and has an LED charging indicator.
1000 lumens
Cree® XM-L LED lasting 50,000h+
6 light modes: High, Medium, Low , Flashing, Strobe and SOS
(International signal for help)
Run time: 1.6h - 120h
Push-button tail cap switch
Shock and water resistant
Compact and lightweight
1000m beam distance
Powered by a rechargeable Lithium ion battery
Made from durable high-grade aluminium
Cree® XM-L LED lasting 50,000h+
6 light modes: High, Medium, Low , Flashing, Strobe and SOS
(International signal for help)
Run time: 1.6h - 120h
Push-button tail cap switch
Shock and water resistant
Compact and lightweight
1000m beam distance
Powered by a rechargeable Lithium ion battery
Made from durable high-grade aluminium
Supplied with
Wrist strap, batteries, mains and vehicle chargers
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 1000 lm |
Case Material | Aluminium |
Batteries | 2 x Li-Ion |
Range | 1000 m |
Beam Type | High/Low |
Colour | Black |
Head Diameter | 40mm |