- RS Stock No.:
- 778-5275
- Mfr. Part No.:
- UK409
- Brand:
- Unilite
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-5275
- Mfr. Part No.:
- UK409
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 20 lm |
Case Material | Die Cast Aluminium |
Batteries | 1 x AAA Alkaline |
Model | UnimaX |
Range | 22 m |
Head Diameter | 14mm |
Colour | Black |