- RS Stock No.:
- 778-5206
- Mfr. Part No.:
- SG2LRA6
- Brand:
- Maglite
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$284.17
(exc. GST)
$312.59
(inc. GST)
Units | Per unit |
1 + | $284.17 |
- RS Stock No.:
- 778-5206
- Mfr. Part No.:
- SG2LRA6
- Brand:
- Maglite
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MAG-TAC® Crowned Bezel LED Torch
The Mag-lite SG2LRA6 MAG-TAC® Crowned Bezel LED torch is made to compete with the best tactical grade flashlights, at a much lower cost compared to products of similar performance and quality. The MAG-TAC® is designed with input from military tactical consultants, but is also suitable for civilian use. This Mag-lite LED Flashlight comes with a detachable pocket clip and features three operating modes, which can be selected through the tactical tailcap switch, quick click mode selector. The operating modes of the MAG-TAC® LED flashlight are: Momentary, stays on only while the switch button is being pressed; Full Power, can light up an object at the distance of two football pitches with its 320 lumens; Strobe mode, can be used to disorient an opponent. This LED Flashlight is ideal for campers, military, police, border guards, customs, etc.
320 Lumens
Beam range 193 meters
2 CR123 Batteries included
Precision engineered aircraft aluminium casing with matt finish
Anodised inside and out for improved corrosion resistance
Quick click access through the tactical tail switch
Knurling pattern for a solid grip
Three modes Momentary, Full Power, Strobe
Weather resistant
Impact resistant to 1 meter
Beam range 193 meters
2 CR123 Batteries included
Precision engineered aircraft aluminium casing with matt finish
Anodised inside and out for improved corrosion resistance
Quick click access through the tactical tail switch
Knurling pattern for a solid grip
Three modes Momentary, Full Power, Strobe
Weather resistant
Impact resistant to 1 meter
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Maglite®
Specifications
Attribute | Value |
---|---|
Torch Style | Tactical Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 320 lm |
Case Material | Aluminium |
Batteries | CR123A |
Model | MAG-TAC |
Hazardous Area | No |
Range | 193 m |
Beam Type | Flood, Spot |
Length | 134 mm |
Colour | Black |
Weight with Batteries | 136g |