- RS Stock No.:
- 775-7318
- Mfr. Part No.:
- NS2IN1
- Brand:
- Nightsearcher
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 775-7318
- Mfr. Part No.:
- NS2IN1
- Brand:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher 2IN1 LED Head Torch Flashlight
The Nightsearcher 2IN1 LED Flashlight is a very functional torch, with a compact and unique design which offers a dual function LED hand torch and head torch kit. This LED torch can offer a right angled flashlight or it can be fitted to the head torch bracket for hands free illumination. The 2IN1 Flashlight uses a CREE LED which boasts 85 lumens at full power and 10 lumens on low power.
This Nightsearcher LED torch operates on a single AA battery and its made of a robust aluminium body with an integrated clip on attachment. The 2IN1 LED Flashlight features flashing and SOS modes signalling and emergencies.
This Nightsearcher LED torch operates on a single AA battery and its made of a robust aluminium body with an integrated clip on attachment. The 2IN1 LED Flashlight features flashing and SOS modes signalling and emergencies.
4 light modes: high, low, flashing and SOS
Beam distance 70 m (high mode) 24 m (low mode)
85 Lumens at full power
Run time up to 23 hours
90 degree angled light
Integrated clip on attachment
Beam distance 70 m (high mode) 24 m (low mode)
85 Lumens at full power
Run time up to 23 hours
90 degree angled light
Integrated clip on attachment
Supplied with
Flashlight, headtorch bracket, headstrap and battery.
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 85 lm |
Case Material | Aluminium |
Batteries | AA |
Model | 2IN1 |
Hazardous Area | No |
Range | 50 m |
Beam Type | Spot to Flood |
Length | 95 mm |
Head Diameter | 22mm |
Colour | Black |
Weight with Batteries | 640g |