- RS Stock No.:
- 775-7312
- Mfr. Part No.:
- NSHT200
- Brand:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 775-7312
- Mfr. Part No.:
- NSHT200
- Brand:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher HT200 LED Headtorch
The Nightsearcher HT200 LED Head Torch uses the latest technology in LED, the Cree XP-G and it also has a large reflector, allowing it to deliver a great light output over a long distance of up to 260 meters.
This Cree head torch comes with a multimode switch, positioned on the side, which makes it easy to operate with one hand, even with gloves, between the 4 light options. The HT200 LED head torch comes with adjustable, elasticated head strap, featuring hi-vis reflective strips and a red safety LED light, in the rear battery pack, which can be set to static or flashing. The battery pack of this Cree head torch uses 4 AA batteries, is lightweight and comes with a high quality pouch, which can be mounted on bikes or onto belts. This Nightsearcher Cree head torch is ideal for applications such as Maintenance, overhead line inspection, track inspection, tunnel inspection and security patrol.
This Cree head torch comes with a multimode switch, positioned on the side, which makes it easy to operate with one hand, even with gloves, between the 4 light options. The HT200 LED head torch comes with adjustable, elasticated head strap, featuring hi-vis reflective strips and a red safety LED light, in the rear battery pack, which can be set to static or flashing. The battery pack of this Cree head torch uses 4 AA batteries, is lightweight and comes with a high quality pouch, which can be mounted on bikes or onto belts. This Nightsearcher Cree head torch is ideal for applications such as Maintenance, overhead line inspection, track inspection, tunnel inspection and security patrol.
4 light modes: high, low, med and flashing
260 metre beam
90 degrees adjustable light head
Rear Red safety LED, static or flashing
High visibility reflective safety strips
Adjustable, removable head strap
Up to 200 Lumens
XP-G Cree LED light source
Supplied with 4 AA batteries
260 metre beam
90 degrees adjustable light head
Rear Red safety LED, static or flashing
High visibility reflective safety strips
Adjustable, removable head strap
Up to 200 Lumens
XP-G Cree LED light source
Supplied with 4 AA batteries
Supplied with
Battery pouch, extension cord, helmet clips and batteries
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 200 lm |
Batteries | 4 x AA |
Range | 260 m |
Beam Type | Variable |