- RS Stock No.:
- 774-8112
- Mfr. Part No.:
- 2010-016-245E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 774-8112
- Mfr. Part No.:
- 2010-016-245E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Sabrelite™ 2010 Recoil™ LED Flashlight
The Sabrelight 2010 LED is Peli's flagship LED light. Latest LED technology produces a white collimated beam as bright as an incandescent torch but with over 10,000 hours of lamp life and significantly extended battery burn time. The rugged lightweight EXL ABS resin torch body and a twist to switch on/off lens shroud eliminates accidental discharge. It is powered by 3 x C alkaline cells (not supplied).
Submersible
32 hour burn time and 144 metre beam range
Polycarbonate lens
ABS lens shroud
ABS pocket clip
Ethylene propylene O-ring seal
32 hour burn time and 144 metre beam range
Polycarbonate lens
ABS lens shroud
ABS pocket clip
Ethylene propylene O-ring seal
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 109 lm |
Case Material | Plastic |
Batteries | C |
Model | SabreLite 2010 |
Hazardous Area | No |
Range | 74 m |
Beam Type | Spot |
Colour | Yellow |