- RS Stock No.:
- 769-3808
- Mfr. Part No.:
- 2410-040-241E
- Brand:
- Peli
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 769-3808
- Mfr. Part No.:
- 2410-040-241E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 126 lm |
Batteries | 4 x AA |
Hazardous Area Certification | ATEX |
Hazardous Area | Yes |
Zone | Zone 0 |
Model | StealthLite |
Range | 161 m |
Beam Type | Spot |
Colour | Yellow |