- RS Stock No.:
- 766-1747
- Mfr. Part No.:
- HV-FL8
- Brand:
- Unilite
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 766-1747
- Mfr. Part No.:
- HV-FL8
- Brand:
- Unilite
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite HIVIS HV-FL8 560 Lumen Submersible LED Torch
A super bright 560 lumen sumbersible CREE LED torch powered by 2 x 3V CR123A batteries (supplied).
560 lumen white CREE XM-L LED
Multifaceted reflector provides a smooth long distance beam
Super long beam range of 185 metres at full power
Die-cast aluminium construction
Tactical moulded safety orange rubber micro switch
Sumbersible to 1 metre
Fully weather proof
Nylon pouch supplied
3 light setting modes
Quick flashing stroboscopic light
Dimmable
Impact resistant (1 metre drops)
Runs on 2 x 3V CR123A lithium batteries (included)
Size: 32mm dia x 136 mm long
Weight: 168g with batteries
Multifaceted reflector provides a smooth long distance beam
Super long beam range of 185 metres at full power
Die-cast aluminium construction
Tactical moulded safety orange rubber micro switch
Sumbersible to 1 metre
Fully weather proof
Nylon pouch supplied
3 light setting modes
Quick flashing stroboscopic light
Dimmable
Impact resistant (1 metre drops)
Runs on 2 x 3V CR123A lithium batteries (included)
Size: 32mm dia x 136 mm long
Weight: 168g with batteries
Supplied with
2 x 3V CR123A lithium batteries, nylon pouch
Unilite HIVIS
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 560 lm |
Batteries | 2 x CR123A |
Model | Hi-VIS Police Tactical Submersible, HV-FL8 Submersible |
Range | 185 m |
Beam Type | Spot |
Colour | Black |
Head Diameter | 32mm |