- RS Stock No.:
- 766-1586
- Mfr. Part No.:
- 2000-010-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 766-1586
- Mfr. Part No.:
- 2000-010-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli™ SabreLite™ 2000 LED Submersible Xenon Torch
The Peli SabreLite 2000 is a powerful torch designed with one big goal: SAFETY. This torch carries more approvals than any other torch on the market today making it extremely safe. The SabreLite is o-ring sealed with a twist on/off lens shroud and comes with a polarity battery guard tray that safeguards against dangerous "outgassing" of hydrogen from an accidentally reversed cell. It is powered by 3 x C alkaline cells (not supplied), submersible, and has an ABS resin body which resists chemicals, corrosion, and extreme temperatures. Unlike ordinary torches with yellowish beams, the SabreLite's incredibly bright Xenon lamp produces a powerful collimated white beam of light.
Approvals
SA - Class I, Div. 2; Gp ABCD, T3C; Clas s ll; Div. 2; Gp G.
FM - Class l, ll, Div. 2; Gp. ABCD/G , T3C.
UL - Lis ted 4S 67/E184884 Class I, Div. 1; Gp.C, D / Clas s l; Z one 1; Gp.llA; llB; T3C
IEC Ex TS A 06.0021X Ex ib e IIC T4 IP67
FM - Class l, ll, Div. 2; Gp. ABCD/G , T3C.
UL - Lis ted 4S 67/E184884 Class I, Div. 1; Gp.C, D / Clas s l; Z one 1; Gp.llA; llB; T3C
IEC Ex TS A 06.0021X Ex ib e IIC T4 IP67
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | Xenon |
Luminosity | 53 lm |
Case Material | Plastic |
Batteries | C |
Model | SabreLite 2000 |
Hazardous Area | No |
Range | 158 m |
Beam Type | Flood |
Length | 198 mm |
Colour | Black |
Weight with Batteries | 130g |