- RS Stock No.:
- 766-1582
- Mfr. Part No.:
- 026900-0100-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 766-1582
- Mfr. Part No.:
- 026900-0100-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 60 lm |
Batteries | 3 x AAA |
Model | HeadsUp Lite |
Zone | Zone 0 |
Hazardous Area | Yes |
Range | 81 m |
Beam Type | Flood |
Colour | Black |