- RS Stock No.:
- 743-5204
- Mfr. Part No.:
- 8417- P17
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 743-5204
- Mfr. Part No.:
- 8417- P17
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 220 lm |
Batteries | 3 x D Alkaline |
Case Material | Aluminium |
Model | P17 |
Range | 330 m |
Beam Type | Spot to Flood |
Colour | Black |
Head Diameter | 53mm |