- RS Stock No.:
- 742-2808
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 742-2808
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LED Keychain Torch
A very handy aluminium 3 x LR44 LED key chain light with a super white NICHIA LED.
Nichia 5mm Super White LED
Brightness: 80000 - 90000 mcd
Acrylic lens and spot beam
Power Drievn: 0.2∼0.25Watt (3.4∼3.6V 60∼70MA ± 5%)
Durable anodized aerospace-grade aluminum alloy case
15 to 20 hours battery life
.Water Resistant (IPX-6) and shockproof
Length 60mm x 16mm head diameter
Runs on 3 x LR44 batteries
Weatherproof push tail cap ON/OFF switch
Weight:15g (without batteries)
Brightness: 80000 - 90000 mcd
Acrylic lens and spot beam
Power Drievn: 0.2∼0.25Watt (3.4∼3.6V 60∼70MA ± 5%)
Durable anodized aerospace-grade aluminum alloy case
15 to 20 hours battery life
.Water Resistant (IPX-6) and shockproof
Length 60mm x 16mm head diameter
Runs on 3 x LR44 batteries
Weatherproof push tail cap ON/OFF switch
Weight:15g (without batteries)
Specifications
Attribute | Value |
---|---|
Torch Style | Keychain |
Lamp Type | LED |
Case Material | Aluminium |
Batteries | 3 x LR44 |
Beam Type | Spot |
Head Diameter | 16mm |
Colour | Grey |