Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Torches & Inspection Lamps
Torches
RS PRO LED Torch Grey 44000 MCD, 142 mm
RS Stock No.:
742-2791
Brand:
RS PRO
View all Torches
Discontinued product
RS Stock No.:
742-2791
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Attribute
Value
Torch Style
Pocket
Rechargeable
No
Lamp Type
LED
Luminosity
44000 MCD
Case Material
Aluminium
Batteries
2 x AAA
Beam Type
Spot
Length
142 mm
Head Diameter
13mm
Colour
Grey