- RS Stock No.:
- 739-3110
- Mfr. Part No.:
- PS-H2
- Brand:
- Unilite
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 739-3110
- Mfr. Part No.:
- PS-H2
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 80 lm |
Batteries | AA |
Case Material | Plastic |
Model | PS-H2 |
Hazardous Area | No |
Range | 55 m |
Beam Type | Spot |
Colour | Yellow |
Head Diameter | 60mm |
Weight with Batteries | 80g |