- RS Stock No.:
- 724-3664
- Mfr. Part No.:
- 5816753
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 724-3664
- Mfr. Part No.:
- 5816753
- Brand:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 180 lm |
Batteries | C |
Case Material | Aluminium |
Model | Agent 4 |
Hazardous Area | No |
Range | 700 m |
Beam Type | Spot |
Colour | Black |
Head Diameter | 38mm |