- RS Stock No.:
- 715-7740
- Mfr. Part No.:
- 8421 - X21
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 715-7740
- Mfr. Part No.:
- 8421 - X21
- Brand:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
X21 Professional Torch
The X21 is the brightest hand held LED light ever produced. With 1068 lumens of focusable light, this torch is the choice when only the brightest will do.
Seven high intensity CREE LED light chips
Advanced focus system - spot to flood
One handed speed focus
Aircraft aluminium casing
Quick Cycle switch system - touch for maximum light, click for high power and click again for low power (75 percent dimmer)
Side mounted switch
Advanced focus system - spot to flood
One handed speed focus
Aircraft aluminium casing
Quick Cycle switch system - touch for maximum light, click for high power and click again for low power (75 percent dimmer)
Side mounted switch
Supplied with
Durable hard case, shoulder strap and clips, 4 x D batteries.
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 1100 lm |
Case Material | Aluminium |
Batteries | 4 x D |
Model | X21 |
Range | 500 m |
Beam Type | Spot to Flood |
Colour | Black |
Head Diameter | 195mm |