- RS Stock No.:
- 655-3049
- Mfr. Part No.:
- ST2D016
- Brand:
- Mag-Lite
- RS Stock No.:
- 655-3049
- Mfr. Part No.:
- ST2D016
- Brand:
- Mag-Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
2 or 3 D Cell MAG-LED Maglite
The look of the Maglite D-Cell flashlight, introduced more than three decades ago, is now a classic of American industrial design.
Renowned for quality, durability, and reliability, the Maglite 2D and 3D cell torches are available with MAG-LED Technology. Designed for professional and consumer use, Maglite LED flashlights build on the experience in craftsmanship, engineering, and advanced technology evident in all Mag flashlights.
The Maglite flashlight is internationally accepted as the Professional Flashlight. Built tough enough to last a lifetime, its durability and innovative features now combined with the new MAG-LED Technology make the Maglite LED flashlight a technologically advanced lighting instrument. Available in 2 and 3 Cell D size.
Renowned for quality, durability, and reliability, the Maglite 2D and 3D cell torches are available with MAG-LED Technology. Designed for professional and consumer use, Maglite LED flashlights build on the experience in craftsmanship, engineering, and advanced technology evident in all Mag flashlights.
The Maglite flashlight is internationally accepted as the Professional Flashlight. Built tough enough to last a lifetime, its durability and innovative features now combined with the new MAG-LED Technology make the Maglite LED flashlight a technologically advanced lighting instrument. Available in 2 and 3 Cell D size.
Powerful 3W, 168 lumen LED beam
Effective beam distance: 412 metres
Twisting the head focuses the beam
Intelligent power management gives optimum light output & battery duration
Run time: up to 6hours 45 mins
Built tough enough to last a lifetime
Water resistant
Machined aircraft aluminium
Anodised inside and out for improved corrosion resistance
Effective beam distance: 412 metres
Twisting the head focuses the beam
Intelligent power management gives optimum light output & battery duration
Run time: up to 6hours 45 mins
Built tough enough to last a lifetime
Water resistant
Machined aircraft aluminium
Anodised inside and out for improved corrosion resistance
Maglite®
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | Krypton, LED |
Luminosity | 134 lm |
Case Material | Aluminium |
Batteries | 2 x D |
Model | MAG-LED |
Range | 388 m |
Colour | Black |
Head Diameter | 57.15mm |