- RS Stock No.:
- 625-9517
- Mfr. Part No.:
- M-20
- Brand:
- Wolf Safety
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$51.29
(exc. GST)
$56.42
(inc. GST)
Units | Per unit |
1 + | $51.29 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 625-9517
- Mfr. Part No.:
- M-20
- Brand:
- Wolf Safety
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini & Micro compact ATEX torches
The Mini and Micro Torch Range have an ergonomic design and are constructed from high quality thermoplastic resin, with excellent impact and chemical resistance. The polycarbonate lens has been set-back within the lens ring to minimise risk of damage. All models have a lanyard hole, an integral pocket clip for secure retention and to prevent roll on a flat surface, and a push-button for single handed switching, which is shrouded to guard against accidental operation. Additionally all models are certified IP67, sealed against water and dust ingress.
Features and Benefits
ATEX Directive Compliant
IECEx Scheme Certified
T4/T5 temperature class
IP67 water and dust tight
Ultra small size
Lightweight, ergonomic design
Proven impact resistance
Single handed switching
Switch protection shroud
Integral pen style pocket clip with Lanyard hole
Ambient temperature range -20°C to: (M-10 & M-60) +50°C, (M-20) +40°C
IECEx Scheme Certified
T4/T5 temperature class
IP67 water and dust tight
Ultra small size
Lightweight, ergonomic design
Proven impact resistance
Single handed switching
Switch protection shroud
Integral pen style pocket clip with Lanyard hole
Ambient temperature range -20°C to: (M-10 & M-60) +50°C, (M-20) +40°C
Note
To comply with the torch approvals, only primary cells to IEC60086 must be used.
Group and Category
II 1//2 G Ex ia/b IIC T4/5 (Ta=50°C) IP67
Certificate No.
Baseefa06ATEX0084 IECEx Bas 06.0023
Wolf M20 Xenon Safety Torch
The Wolf Safety M-20 is Mini torch with a narrow spot beam of light (approx. 6°) for up to 2.5m. It features a Xenon bulb which is powered by 2 x AAA (LR03) batteries. It offers up to 15lm light output and ideal as a smaller, precise work light.
This compact safety torch is ideal for use in potentially hazardous areas and approved as category 2 equipment in zones 1 and 2.
This compact safety torch is ideal for use in potentially hazardous areas and approved as category 2 equipment in zones 1 and 2.
Wolf M20 Xenon Safety Torch
The Wolf M20 mini torch has a robust casing and gives an excellent narrow beam of light of up to 2.5 m. This compact safety torch is ideal for use in potentially hazardous areas and approved as category 2 equipment in zones 1 and 2.
Product Application Information
A handy little torch made for those of you who work in potentially dangerous environment. Putting your safety first. Ensuring you can see what you are doing no matter where you are and what atmosphere you enter.
Supplied with
Cells
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Lamp Type | Xenon |
Luminosity | 15 lm |
Case Material | Plastic |
Batteries | AAA |
Hazardous Area Certification | ATEX |
Zone | Zone 1, Zone 2 |
Hazardous Area | Yes |
Model | M-20 |
Range | 2.5 m |
Beam Type | Spot |
Length | 145 mm |
Colour | Yellow |
Weight with Batteries | 60g |