- RS Stock No.:
- 625-0920
- Mfr. Part No.:
- 2220-015-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 625-0920
- Mfr. Part No.:
- 2220-015-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Versabrite III Flip Top Torch
Flip head design turns the torch on, 180° swivel allows beam to be directed
2 super bright white LED's never need replacing
5.5 lumens output with a 6000 candlepower beam
Typical burn time 100 hours on 2 x CR2032 cells
Belt / pocket clip suitable for attachment on to pockets and other items 12mm thick
2 super bright white LED's never need replacing
5.5 lumens output with a 6000 candlepower beam
Typical burn time 100 hours on 2 x CR2032 cells
Belt / pocket clip suitable for attachment on to pockets and other items 12mm thick
Certificate No.
DEMKO 04 ATEX 0337392X
Group and Category
II 2 G EEx ib IIC T6
Supplied with
2 x CR2032 cells.
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Flip |
Lamp Type | LED |
Luminosity | 9 lm |
Case Material | Xylex Polymer Resin |
Batteries | 2 x CR2032 |
Hazardous Area Certification | ATEX |
Model | VersaBrite |
Range | 12 m |