- RS Stock No.:
- 613-4626
- Mfr. Part No.:
- UK171
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 613-4626
- Mfr. Part No.:
- UK171
- Brand:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Supplied with
Lanyard and Holster
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 85 lm |
Case Material | Aluminium |
Batteries | 2 x AA |
Colour | Silver |
Head Diameter | 28mm |