- RS Stock No.:
- 494-1006
- Mfr. Part No.:
- Tikkina2 E91PE
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 494-1006
- Mfr. Part No.:
- Tikkina2 E91PE
- Brand:
- Petzl
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Petzl Tikkina², Tikka², Zipka Plus²
Lightweight and compact bright LED head torches for comfortable extended use
Supplied with adjustable headband and batteries
Water resistant - IP X4
Supplied with adjustable headband and batteries
Water resistant - IP X4
Tikkina²
Tikkina² improved specification entry level head torch with 2 LEDs and easy-to-use push-button switch
Compatible with alkaline and lithium batteries (3 xAAA alkaline included)
Improved specification: 23 lumens / 190 hours battery life / 23 metre beam
IP X4 protection (water-resistant)
Compatible with alkaline and lithium batteries (3 xAAA alkaline included)
Improved specification: 23 lumens / 190 hours battery life / 23 metre beam
IP X4 protection (water-resistant)
Tikka²
4 LED head torch, with 3 lighting modes (high, low, flash)
Compatible with alkaline and lithium batteries (3 xAAA alkaline included)
Electronic push-button switch
Improved specification: 70 lumens / 120 hours battery life / 40 metre beam
IP X4 protection (water-resistant)
Compatible with alkaline and lithium batteries (3 xAAA alkaline included)
Electronic push-button switch
Improved specification: 70 lumens / 120 hours battery life / 40 metre beam
IP X4 protection (water-resistant)
Zipka Plus²
25% more compact than the Tikka Plus²
Retractable dyneema head band
Now improved with 1 high power LED and 1 red LED
Compatible with Alkaline and lithium batteries (3 xAAA alkalines included)
Electronic push button switch on / off switch
Battery life indicator
Improved specification: 70 lumens / 185 hours battery life / 40 metre beam
IP X4 protection (water-resistant)
Retractable dyneema head band
Now improved with 1 high power LED and 1 red LED
Compatible with Alkaline and lithium batteries (3 xAAA alkalines included)
Electronic push button switch on / off switch
Battery life indicator
Improved specification: 70 lumens / 185 hours battery life / 40 metre beam
IP X4 protection (water-resistant)
Note
Helmet clips 504-2475 available for use with the elasticated head bands fitted to the Tikkina² and Tikka²
Specifications
Attribute | Value |
---|---|
Torch Style | Head Torch |
Lamp Type | LED |
Luminosity | 23 lm |
Batteries | 3 x AAA |
Model | TIKKINA 2 |
Range | 23 m |
Beam Type | Wide Flood |
Colour | Blue |