- RS Stock No.:
- 395-2257
- Mfr. Part No.:
- M2A10L
- Brand:
- Mag-Lite
Discontinued product
- RS Stock No.:
- 395-2257
- Mfr. Part No.:
- M2A10L
- Brand:
- Mag-Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
AA Mini Maglite®
Supplied in a presentation case, the Mini Maglite® torch / flashlight with Xenon lamp provides a powerful beam that can be focussed from spot to flood. The AA Mini Maglite also quickly converts to a free-standing candle mode by removing the flashlight head and using it as a base.
Note
For suitable replacement lamps, please see stock number 174-151 (Mini Maglite® AA and AAA Replacement Krypton Lamps)
Maglite®
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | Krypton |
Luminosity | 14 lm |
Case Material | Aluminium |
Batteries | 2 x AA |
Hazardous Area | No |
Model | Mini |
Range | 96 m |
Beam Type | Spot to Flood |
Colour | Silver |
Head Diameter | 25.4mm |