- RS Stock No.:
- 125-0312
- Mfr. Part No.:
- NSEXPL50
- Brand:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 125-0312
- Mfr. Part No.:
- NSEXPL50
- Brand:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher EXPL-50 ATEX Pen Torch
The Nightsearcher ATEX pen torch is intrinsically safe to Zone 0 and features a powerful Cree LED to provide excellent illumination up to 30 m. Its robust housing and excellent output of 50 lumens up to a distance of 18 m. It makes it ideal for use in the emergency services, mining, petrochemical and gas industries.
Features and Benefits
Safe to use in Zone 0 hazardous areas
Waterproof up to 1 m (IPX7)
Three AAA batteries
Protection Rating: IP67
Impact resistant up to 1 m
Waterproof up to 1 m (IPX7)
Three AAA batteries
Protection Rating: IP67
Impact resistant up to 1 m
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Pen Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 50 lm |
Case Material | Plastic |
Batteries | AAA |
Hazardous Area Certification | ATEX, IECEx |
Zone | Zone 0 |
Hazardous Area | Yes |
Model | EX-PL |
Range | 30 m |
Beam Type | Spot |
Length | 142 mm |
Colour | Black |
Weight with Batteries | 65g |