- RS Stock No.:
- 178-493
- Mfr. Part No.:
- 5102133
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 178-493
- Mfr. Part No.:
- 5102133
- Brand:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | Halogen, LED |
Luminosity | 250 lm |
Batteries | 1 x NiMH 7.2 V |
Case Material | Plastic |
Model | AS 10 H+, Wall Mounted |
Range | 1200 m |
Beam Type | Focused |
Head Diameter | 113mm |
Colour | Black |