- RS Stock No.:
- 437-493
- Mfr. Part No.:
- 6400
- Brand:
- Bernstein
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,612.14
(exc. GST)
$2,873.35
(inc. GST)
Units | Per unit |
1 + | $2,612.14 |
- RS Stock No.:
- 437-493
- Mfr. Part No.:
- 6400
- Brand:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bernstein Technik 64oo Electronic Service Case
The Bernstein Technik 6400 65-piece electronics service case features selected high-quality, general-purpose tools including a cutter, hex keys, knife, pliers, saw, screwdriver, sockets, soldering, spanners, tape measure, tweezers and voltage tester. It is made from a deep-drawn, impact-resistant, grained plastic material. It is applicable for electronic engineers.
Supplied with:
Screwdriver, pin and open-ended wrench, socket wrench, voltage tester, test probes, tweezers, clamping scissors, spring hook, mechanic's mirror, diagonal cutters, pliers, tin scraper, blade, needle files, metal cutters, hand saw, steel rule, calliper rule, dust brush and lubricator — see datasheet for detailed contents
Supplied with:
Screwdriver, pin and open-ended wrench, socket wrench, voltage tester, test probes, tweezers, clamping scissors, spring hook, mechanic's mirror, diagonal cutters, pliers, tin scraper, blade, needle files, metal cutters, hand saw, steel rule, calliper rule, dust brush and lubricator — see datasheet for detailed contents
Features and Benefits
Dimensions: 470mm x 360mm x 180 mm
Comprehensive special tool range for data and computer technology
Dust and rainproof
Comprehensive special tool range for data and computer technology
Central combination lock
Black-grained plastic bowls
Sturdy aluminium frame
3 removable tool boards
Written documents, writing utensils
Double bag on the back
Trunk floor equipped with sturdy removable partitions
weight is 7.6kg
Comprehensive special tool range for data and computer technology
Dust and rainproof
Comprehensive special tool range for data and computer technology
Central combination lock
Black-grained plastic bowls
Sturdy aluminium frame
3 removable tool boards
Written documents, writing utensils
Double bag on the back
Trunk floor equipped with sturdy removable partitions
weight is 7.6kg
Specifications
Attribute | Value |
---|---|
Set Type | Electronics |
Set Contents | Cutters, Hex Keys, Knife, Pliers, Saw, Screwdriver, Sockets, Soldering, Spanners, Tape Measure, Tweezers, Voltage Tester |
Number of Pieces | 65 |
Storage Type | Case |